Parametric results for: MKW10-12S12M under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mkw1012s12m
Select parts from the table below to compare.
Compare
Compare
MKW10-12S12M
Minmax Technology Co Ltd
Check for Price Yes Not Recommended 12 V 12 V 18 V 9 V 11.88 V 12.12 V 835 mA 1 NO NO 180 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 0.5 % 1.2 % 1 OVER LOAD; SHORT CIRCUIT 0.053025 Vrms HYBRID OTHER 10 W R-PDMA-P4 e4 UL, IEC, EN 75 °C -40 °C 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG DUAL 25.4 mm 50.8 mm 12.5 mm MINMAX TECHNOLOGY CO LTD , compliant EAR99