Parametric results for: MKV44F256VLL16 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mkv44f256vll16
Select parts from the table below to compare.
Compare
Compare
MKV44F256VLL16
NXP Semiconductors
$7.5073 Yes Active 32 168 MHz 262144 32768 CORTEX-M4 48 MHz 74 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 4 8 8 YES FLASH 53.2 mA 3.6 V 3.3 V S-PQFP-G100 e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 3A991.A.2 8542.31.00.01 NXP
MKV44F256VLL16R
Freescale Semiconductor
Check for Price Transferred MICROCONTROLLER, RISC CMOS FREESCALE SEMICONDUCTOR INC , unknown 8542.31.00.01
MKV44F256VLL16
Freescale Semiconductor
Check for Price Yes Transferred MICROCONTROLLER, RISC CMOS FREESCALE SEMICONDUCTOR INC unknown NXP
MKV44F256VLL16R
NXP Semiconductors
Check for Price Active 32 168 MHz 32 MHz YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.71 V 100 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 14 mm 14 mm NXP SEMICONDUCTORS LFQFP, unknown 3A991.A.2 8542.31.00.01