Filter Your Search
1 - 4 of 4 results
|
MKV10Z64VLF7
NXP Semiconductors
|
$3.0650 | Yes | Active | 75 MHz | 50 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MKV10Z64VLF7R
NXP Semiconductors
|
$3.6250 | Yes | Active | 75 MHz | 50 MHz | 35 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT HAS TWO 16 BIT ADC AND ONE 12 BIT DAC | YES | YES | YES | 8 | NO | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MKV10Z64VLF7P
NXP Semiconductors
|
Check for Price | Yes | Active | 75 MHz | 50 MHz | 35 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT HAS TWO 16 BIT ADC AND ONE 12 BIT DAC | YES | YES | YES | 8 | NO | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | 3 | 105 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MKV10Z64VLF7
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 75 MHz | 65536 | 16384 | 50 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | NO | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | LQFP-48 | unknown | NXP |