Parametric results for: MKT369 under Fixed Capacitors

Filter Your Search

1 - 10 of 355 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mkt369
Select parts from the table below to compare.
Compare
Compare
BFC236945563
Vishay Intertechnologies
$0.5980 Yes Active 56 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 8.8 mm 12.5 mm 4.6 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown
BFC236925823
Vishay Intertechnologies
$0.5980 Yes Active 82 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 8.8 mm 12.5 mm 3.7 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown
BFC236945683
Vishay Intertechnologies
$0.6160 Yes Active 68 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 9.2 mm 12.5 mm 4.6 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown Vishay
BFC236955273
Vishay Intertechnologies
$0.6210 Yes Active 27 nF 400 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 220 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 9.1 mm 12.5 mm 4.2 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown
BFC236965153
Vishay Intertechnologies
$0.6565 Yes Active 15 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 250 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 9.2 mm 12.5 mm 4.9 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown
BFC236925154
Vishay Intertechnologies
$0.6575 Yes Active 150 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 8.9 mm 12.5 mm 3.9 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown
BFC236945823
Vishay Intertechnologies
$0.6860 Yes Active 82 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 9.4 mm 12.5 mm 4.4 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown
BFC236925184
Vishay Intertechnologies
$0.6985 Yes Active 180 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 63 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 9.2 mm 12.5 mm 4.2 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown
BFC236965183
Vishay Intertechnologies
$0.6985 Yes Active 18 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 250 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 9.5 mm 12.5 mm 5.3 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown
BFC236945104
Vishay Intertechnologies
$0.7035 Yes Active 100 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 10 mm WIRE 9.7 mm 12.5 mm 4.7 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown