Filter Your Search
1 - 4 of 4 results
|
MKT1813-447-635-R
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 470 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Tin (Sn) | WIRE | 14.5 mm | 31.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | |||
|
MKT1813-447-635-R
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 470 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | TR, 14 INCH | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
MKT1813-447-635-R
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 470 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-2 | 220 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Tin (Sn) | WIRE | 14.5 mm | 31.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | |||
|
MKT1813447635
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay |