Parametric results for: MKT1813410254 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mkt1813410254
Select parts from the table below to compare.
Compare
Compare
MKT1813-410-254-R
Vishay BCcomponents
Check for Price Yes Transferred 100 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 100 °C -55 °C 2 TUBULAR PACKAGE TR, 14 INCH NO Matte Tin (Sn) WIRE VISHAY BC COMPONENTS , compliant EAR99 8532.25.00.60 3.5 Industrial: -55C to +100C RoHS 2 (2011/65/EU) 2012-12-19 e
MKT1813-410-254-R
Vishay Roederstein
Check for Price Yes Yes Active 100 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR IEC60384-2 160 V e3 100 °C -55 °C 2 TUBULAR PACKAGE Axial TR, 14 INCH NO Tin (Sn) WIRE 6 mm 14 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8532.25.00.60 3.5 Industrial: -55C to +100C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V6.31
MKT1813-410-254-R
Vishay Intertechnologies
Check for Price Yes Yes Active 100 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR IEC60384-2 160 V e3 100 °C -55 °C 2 TUBULAR PACKAGE Axial TR, 14 INCH NO Tin (Sn) WIRE 6 mm 14 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8532.25.00.60 3.5 Industrial: -55C to +100C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V6.31