Filter Your Search
1 - 10 of 15 results
|
MKS4O141006G00KSSD
Wima
|
$1.7365 | Yes | Yes | Active | 1 µF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 29 mm | 31.5 mm | 17 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | WIMA | ||||
|
MKS4O141006G00JSSD
Wima
|
$1.8069 | Yes | Yes | Active | 1 µF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 29 mm | 31.5 mm | 17 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||
|
MKS4O141006G0KSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | MKS4 | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
MKS4O141006G0JSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | MKS4 | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
MKS4O141006G00JYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 29 mm | 31.5 mm | 17 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
MKS4O141006G00MSSD
Wima
|
Check for Price | Yes | Yes | Active | 1 µF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | TIN | 27.5 mm | WIRE | 29 mm | 31.5 mm | 17 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||
|
MKS4O141006G00KYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 29 mm | 31.5 mm | 17 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
MKS4O141006G00JXSD
Wima
|
Check for Price | Yes | Obsolete | 1 µF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 29 mm | 31.5 mm | 17 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||||
|
MKS4O141006GD4KSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | MKS4 | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
MKS4O141006G00MXSD
Wima
|
Check for Price | Yes | Obsolete | 1 µF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 29 mm | 31.5 mm | 17 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 |