Filter Your Search
1 - 3 of 3 results
|
MKS4G023302C00KA
Wima
|
Check for Price | Yes | Active | 33 nF | 400 V | 10 % | 3916 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 7.5 mm | 9 mm | 10 mm | 4 mm | WIMA GMBH & CO KG | , 3916 | compliant | EAR99 | 8532.25.00.80 | ||||||||
|
MKS4G023302C00KA00
Wima
|
Check for Price | Active | 33 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||
|
MKS4G023302C00KASD
Wima
|
Check for Price | Yes | Yes | Active | 33 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 |