Filter Your Search
1 - 9 of 9 results
|
MKS4D062207K0MSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | MKS4 | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
MKS4D062207K00KSSD
Wima
|
Check for Price | Yes | Active | 220 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | 125 °C | -55 °C | 2 | Radial | Tray | NO | TIN | 37.5 mm | WIRE | 55 mm | 41.5 mm | 40 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||
|
MKS4D062207KD4MSSD
Wima
|
Check for Price | Yes | Active | 220 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | 125 °C | -55 °C | 4 | Radial | TRAY | NO | TIN | WIRE | 55 mm | 41.5 mm | 40 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
MKS4D062207K00JSSD
Wima
|
Check for Price | Yes | Active | 220 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 55 mm | 41.5 mm | 40 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||
|
MKS4D062207K0JSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | MKS4 | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||
|
MKS4D062207KD4JSSD
Wima
|
Check for Price | Yes | Active | 220 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | 125 °C | -55 °C | 4 | Radial | TRAY | NO | TIN | WIRE | 55 mm | 41.5 mm | 40 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
MKS4D062207KD4KSSD
Wima
|
Check for Price | Yes | Active | 220 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | 125 °C | -55 °C | 4 | Radial | TRAY | NO | TIN | WIRE | 55 mm | 41.5 mm | 40 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
MKS4D062207K00MSSD
Wima
|
Check for Price | Yes | Active | 220 µF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 37.5 mm | WIRE | 55 mm | 41.5 mm | 40 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||
|
MKS4D062207K0KSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | MKS4 | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 |