Filter Your Search
1 - 10 of 45 results
|
MKS4C051006B00JSSD
Wima
|
$2.2474 | Yes | Yes | Active | 10 µF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | No | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Tray | NO | TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | WIMA | ||||
|
MKS4C051006B00KBSD
Wima
|
Check for Price | Yes | Yes | Active | 10 µF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
MKS4C051006B00JD00
Wima
|
Check for Price | Active | 10 µF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||||||
|
MKS4C051006BD4JSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | MKS4 | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
MKS4C051006B00KSSD
Wima
|
Check for Price | Yes | Yes | Active | 10 µF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | No | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Tray | NO | TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||||
|
MKS4C051006B00KD00
Wima
|
Check for Price | Yes | Active | 10 µF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||||
|
MKS4C051006B00JDSD
Wima
|
Check for Price | Yes | Yes | Active | 10 µF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
MKS4C051006B00MH00
Wima
|
Check for Price | Active | 10 µF | 63 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||||||
|
MKS4C051006B00KXSD
Wima
|
Check for Price | Yes | Obsolete | 10 µF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 40 | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||||
|
MKS4C051006B0MSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | MKS4 | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 |