Filter Your Search
1 - 1 of 1 results
|
MKS3P1-D-5DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.4 W | 430 Ω | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 19.2 V | 3.6 V | 24 V | 10A@250VAC | 10A@250VDC | 30 ms | 40 ms | CE; IEC; TUV; UL | -40 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm x 34.5mm x 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |