Filter Your Search
1 - 10 of 20 results
|
MKS2PIN230VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.7 W | 4.25 kΩ | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE (AC): 184 V, COIL RELEASE VOLTAGE (AC): 69 V | 12 mA | 230 V | 10A@250VAC | 10A@30VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -40 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
MKS2PIN-2AC6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2.7 W | 3.1 Ω | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 4.8 V; COIL RELEASE VOLTAGE(AC): 1.5 V | 443 mA | 6 V | 10A@250VAC | 10A@250VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -25 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||
|
MKS2PIN-2AC220
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2.7 W | 3.55 kΩ | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 176 V; COIL RELEASE VOLTAGE(AC): 55 V | 12 mA | 220 V | 10A@250VAC | 10A@250VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -25 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||
|
MKS2PIN-2AC120
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2.7 W | 1.13 kΩ | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V; COIL RELEASE VOLTAGE(AC): 30 V | 22 mA | 120 V | 10A@250VAC | 10A@250VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -25 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||
|
MKS2PIN240VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.7 W | 4.48 kΩ | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE (AC): 192 V, COIL RELEASE VOLTAGE (AC): 72 V | 11 mA | 240 V | 10A@250VAC | 10A@30VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -40 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
MKS2PIN-2AC110
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2.7 W | 932 Ω | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88 V; COIL RELEASE VOLTAGE(AC): 27.5 V | 24 mA | 110 V | 10A@250VAC | 10A@250VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -25 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||
|
MKS2PIN-2AC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2.7 W | 48.4 Ω | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V; COIL RELEASE VOLTAGE(AC): 6 V | 110 mA | 24 V | 10A@250VAC | 10A@250VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -25 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||
|
MKS2PIN-2DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.4 W | 107 Ω | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 112 mA | 9.6 V | 1.8 V | 12 V | 10A@250VAC | 10A@250VDC | 30 ms | 20 ms | CE; IEC; TUV; UL | -25 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm x 34.5mm x 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||
|
MKS2PIN-2DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.4 W | 430 Ω | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 19.2 V | 3.6 V | 24 V | 10A@250VAC | 10A@250VDC | 30 ms | 20 ms | CE; IEC; TUV; UL | -25 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm x 34.5mm x 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | |||||
|
MKS2PIN-2AC230
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2.7 W | 4.25 kΩ | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 184 V; COIL RELEASE VOLTAGE(AC): 57.5 V | 12 mA | 230 V | 10A@250VAC | 10A@250VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -25 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |