Filter Your Search
1 - 2 of 2 results
|
MKS2G031501M00MISD
Wima
|
Check for Price | Yes | Yes | Active | 150 nF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
MKS2G031501M00MI
Wima
|
Check for Price | Yes | Active | 150 nF | 400 V | 20 % | 2833 | 20 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 5 mm | 14 mm | 7.2 mm | 8.5 mm | WIMA GMBH & CO KG | , 2833 | compliant | EAR99 | 8532.25.00.80 |