Filter Your Search
1 - 2 of 2 results
|
MKS2G022201C00JC
Wima
|
Check for Price | Yes | Active | 22 nF | 400 V | 5 % | 2814 | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 5 mm | 8.5 mm | 7.2 mm | 3.5 mm | WIMA GMBH & CO KG | , 2814 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKS2G022201C00JCSD
Wima
|
Check for Price | Yes | Yes | Active | 22 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 |