Filter Your Search
1 - 2 of 2 results
|
MKS2F031001E00JO
Wima
|
Check for Price | Yes | Active | 100 nF | 250 V | 5 % | 2818 | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | 100 °C | -55 °C | 2 | Radial | Roll | Tin (Sn) | 5 mm | 9.5 mm | 7.2 mm | 4.5 mm | WIMA GMBH & CO KG | , 2818 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKS2F031001E00JOSD
Wima
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ROLL | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 |