Filter Your Search
1 - 1 of 1 results
|
MKS2D024701A00MMSD
Wima
|
Check for Price | Yes | Obsolete | 47 nF | 100 V | 20 % | 2810 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | MKS2 | RATED AC VOLTAGE (V): 63 | 63 V | MKS2 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | WIMA GMBH & CO KG | , 2810 | unknown | EAR99 | 8532.25.00.70 |