Filter Your Search
1 - 3 of 3 results
|
MKS2C024701A00JISD
Wima
|
Check for Price | Yes | Yes | Active | 47 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | TIN | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
MKS2C024701A00JI00
Wima
|
Check for Price | Yes | Active | 47 nF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | |||||
|
MKS2C024701A00JI
Wima
|
Check for Price | Yes | Active | 47 nF | 63 V | 5 % | 2810 | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | TIN | 5 mm | 6.5 mm | 7.2 mm | 2.5 mm | WIMA GMBH & CO KG | , 2810 | compliant | EAR99 | 8532.25.00.80 |