Filter Your Search
1 - 1 of 1 results
|
MKS2637-1-0-1717
Stocko Contact GmbH & Co Kg
|
Check for Price | Yes | Contact Manufacturer | 17 | 1 | 2.4892 mm | 1 | 10 mΩ | 5 A | MALE | BOARD | POLYCARBONATE | SN | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | UL | -40 °C | 115 °C | RECEPTACLE | NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | ONE | RECTANGULAR | SOLDER | 0.295 inch | 0.917 inch | 1.858 inch | 0.122 inch | STOCKO CONTACT GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 |