Filter Your Search
1 - 2 of 2 results
|
MKP4G042206F00MD
Wima
|
Check for Price | Yes | Active | 2.2 µF | 400 V | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 27.5 mm | 26 mm | 31.5 mm | 15 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKP4G042206F00MDSD
Wima
|
Check for Price | Yes | Yes | Active | 2.2 µF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 |