Filter Your Search
1 - 2 of 2 results
|
MKP4G023303C00KI
Wima
|
Check for Price | Yes | Active | 33 nF | 400 V | 10 % | 5116 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 10 mm | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , 5116 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKP4G023303C00KISD
Wima
|
Check for Price | Yes | Yes | Active | 33 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 |