Filter Your Search
1 - 2 of 2 results
|
MKP4G023302D00KBSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
MKP4G023302D00KB
Wima
|
Check for Price | Yes | Active | 33 nF | 400 V | 10 % | 4118 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 7.5 mm | 9.5 mm | 10.3 mm | 4.5 mm | WIMA GMBH & CO KG | , 4118 | compliant | EAR99 | 8532.25.00.80 |