Filter Your Search
1 - 2 of 2 results
|
MKP4G021002B00KA
Wima
|
Check for Price | Yes | Active | 10 nF | 400 V | 10 % | 3912 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 7.5 mm | 8.5 mm | 10 mm | 3 mm | WIMA GMBH & CO KG | , 3912 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKP4G021002B00KASD
Wima
|
Check for Price | Yes | Yes | Active | 10 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 |