Filter Your Search
1 - 2 of 2 results
|
MKP4F044706F00JJSD
Wima
|
Check for Price | Yes | Yes | Active | 4.7 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
MKP4F044706F00JJ
Wima
|
Check for Price | Yes | Active | 4.7 µF | 250 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 27.5 mm | 26 mm | 31.5 mm | 15 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 |