Filter Your Search
1 - 1 of 1 results
|
MKP386M522070JT8
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 2.2 µF | 700 V | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE: 420 V | 420 V | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Panel Mount | NO | Tin (Sn) | LUG | 38 mm | 44 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.80 |