Filter Your Search
1 - 1 of 1 results
|
MKP385511100JPI2T0
Vishay Intertechnologies
|
$8.0528 | Yes | Active | 1.1 µF | 1 kV | 17 A | 5 % | 4 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | TRAY | NO | Matte Tin (Sn) | 52.5 mm | WIRE | 28.5 mm | 41.5 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |