Filter Your Search
1 - 1 of 1 results
|
MKP385375200JKP2T0
Vishay Intertechnologies
|
$2.8196 | Yes | Active | 75 nF | 2 kV | 3 A | 5 % | 32 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | TRAY | NO | Matte Tin (Sn) | 27.5 mm | WIRE | 13 mm | 31 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |