Filter Your Search
1 - 1 of 1 results
|
MKP385230063JB02W0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |