Filter Your Search
1 - 2 of 2 results
|
MKP2C026801E00KCSD
Wima
|
Check for Price | Yes | Yes | Active | 68 nF | 63 V | 10 % | 2818 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 40 | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 9.5 mm | 7.2 mm | 4.5 mm | WIMA GMBH & CO KG | , 2818 | compliant | EAR99 | 8532.25.00.70 | ||
|
MKP2C026801E00KC
Wima
|
Check for Price | Yes | Active | 68 nF | 63 V | 10 % | 2818 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin (Sn) | 5 mm | WIRE | 9.5 mm | 7.2 mm | 4.5 mm | WIMA GMBH & CO KG | , 2818 | compliant | EAR99 | 8532.25.00.80 |