Filter Your Search
1 - 10 of 51 results
|
MKP1G024704BD4KSSD
Wima
|
Check for Price | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
MKP1G024704B00KD
Wima
|
Check for Price | Yes | Active | 47 nF | 400 V | 10 % | 7120 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | , 7120 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKP1G024704B00MF
Wima
|
Check for Price | Yes | Active | 47 nF | 400 V | 20 % | 7120 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | , 7120 | compliant | EAR99 | 8532.25.00.80 | |||||||
|
MKP1G024704B00MMSD
Wima
|
Check for Price | Yes | Obsolete | 47 nF | 400 V | 20 % | 7120 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP10 | RATED AC VOLTAGE (V): 250 | 250 V | MKP10 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | , 7120 | unknown | EAR99 | 8532.25.00.70 | |||
|
MKP1G024704B00KDSD
Wima
|
Check for Price | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
MKP1G024704B00KBSD
Wima
|
Check for Price | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
MKP1G024704BD4MSSD
Wima
|
Check for Price | Yes | Active | 47 nF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
MKP1G024704B00KJSD
Wima
|
Check for Price | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
MKP1G024704B00KMSD
Wima
|
Check for Price | Yes | Obsolete | 47 nF | 400 V | 10 % | 7120 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP10 | RATED AC VOLTAGE (V): 250 | 250 V | MKP10 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | , 7120 | unknown | EAR99 | 8532.25.00.70 | |||
|
MKP1G024704B00MDSD
Wima
|
Check for Price | Yes | Yes | Active | 47 nF | 400 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 |