Filter Your Search
1 - 1 of 1 results
|
MKP1848H63050KP4
Vishay Intertechnologies
|
$10.0400 | Yes | Active | 30 µF | 500 V | 19.1 A | 10 % | 3.7 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ; STANDARD: IEC60068 | e3 | AEC-Q200; IEC61071 | 85 °C | -40 °C | 4 | PCB Mount | BULK | NO | Matte Tin (Sn) | WIRE | 45 mm | 42 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | compliant |