Filter Your Search
1 - 2 of 2 results
|
MKP1841-333/106-MF
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
MKP1841-333/106-MG
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKT1841 | RATED AC VOLTAGE (V): 600 | 600 V | MKP 1841-M | -250ppm/Cel ppm/°C | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 22.5 mm | WIRE | 14.5 mm | 26.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.70 |