Filter Your Search
1 - 2 of 2 results
|
MKP1841-310-105-G
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | VISHAY ROEDERSTEIN | unknown | ||||||||||||||||||||||||||||||
|
MKP1841-310/105-MD
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 1 kV | 10 % | 7126 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 600 | 600 V | -250ppm/Cel ppm/°C | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 15 mm | WIRE | 12.5 mm | 18 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | , 7126 | EAR99 | 8532.25.00.70 |