Parametric results for: MKP1841247105M under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mkp1841247105m
Select parts from the table below to compare.
Compare
Compare
MKP1841-247/105-MD
Vishay Roederstein
Check for Price Yes Yes Obsolete 4.7 nF 1 kV 10 % 7122 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 600 600 V -250ppm/Cel ppm/°C e3 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier 15 mm WIRE 10.5 mm 18 mm 5.5 mm VISHAY INTERTECHNOLOGY INC , 7122 compliant EAR99 8532.25.00.70