Filter Your Search
1 - 2 of 2 results
|
MKP1837-315-164-G
Vishay Roederstein
|
Check for Price | Yes | Yes | Not Recommended | 15 nF | 160 V | 5 % | 3022 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP1837 | RATED AC VOLTAGE (V): 100, STANDARD: IEC60384-16 | 100 V | MKP 1837 | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 7 mm | 7.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , 3022 | unknown | EAR99 | 8532.25.00.70 | ||
|
MKP1837-315-164-F
Vishay Roederstein
|
Check for Price | Yes | Yes | Not Recommended | 15 nF | 160 V | 5 % | 3022 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP1837 | RATED AC VOLTAGE (V): 100, STANDARD: IEC60384-16 | 100 V | MKP 1837 | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 7 mm | 7.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , 3022 | unknown | EAR99 | 8532.25.00.70 |