Filter Your Search
1 - 4 of 4 results
|
MKM34Z128ACLL5
NXP Semiconductors
|
$5.7575 | Yes | Active | 32 | 50 MHz | 131072 | 16384 | KM3 | 32 MHz | 68 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | VOLTAGE RANGE: 2.7 V TO 3.6 V (WHEN ANALOG FRONT END (AFE) IS USED) | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 11.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MKM34Z128ACLL5R
NXP Semiconductors
|
$54.8519 | Yes | Active | 50 MHz | 32 MHz | 79 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | 1.1 V | 900 mV | e3 | 3 | 260 | 40 | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||
|
MKM34Z128ACLL5
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e3 | 3 | TIN | FREESCALE SEMICONDUCTOR INC | compliant | NXP | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MKM34Z128ACLL5R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | NXP |