Filter Your Search
1 - 4 of 4 results
|
MKL27Z256VLH4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 262144 | 32768 | 48 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | LQFP-64 | compliant | NXP | |||||||||||
|
MKL27Z256VLH4R
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | 48 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MKL27Z256VLH4
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M0+ | 48 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | NXP | 3A991.A.2 | 8542.31.00.01 | |||
|
MKL27Z256VLH4R
Freescale Semiconductor
|
Check for Price | Transferred | 48 MHz | 262144 | 32768 | 48 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 2-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 |