Filter Your Search
1 - 10 of 40 results
|
MKL24Z64VFM4
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 16 MHz | 23 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 7.8 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MKL24Z64VLH4
NXP Semiconductors
|
$3.1777 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 16 MHz | 50 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 7.8 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKL24Z32VFM4
NXP Semiconductors
|
$4.1950 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 16 MHz | 23 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 7.8 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MKL24Z64VLK4
NXP Semiconductors
|
$4.4759 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 16 MHz | 66 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 7.8 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKL24Z64VFT4
NXP Semiconductors
|
$4.6200 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 16 MHz | 36 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 7.8 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKL24Z32VFT4
NXP Semiconductors
|
$5.0050 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 16 MHz | 36 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 7.8 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKL24Z32VLK4
NXP Semiconductors
|
$5.2695 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 16 MHz | 66 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 7.8 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKL24Z64VLK4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 7.8 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
|
935317859557
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 16 MHz | 23 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 7.8 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MKL24Z32VLH4R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , |