Parametric results for: MKL04Z32VLC4R under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mkl04z32vlc4r
Select parts from the table below to compare.
Compare
Compare
MKL04Z32VLC4R
NXP Semiconductors
$2.7150 Yes Active 32 48 MHz 32 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS 12-BIT ADC AVAILABLE YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS LQFP, compliant 3A991.A.2 8542.31.00.01 NXP
MKL04Z32VLC4R
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 48 MHz 32768 4096 32 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS 12-BIT ADC AVAILABLE YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G32 e3 3 105 °C -40 °C 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC LQFP, compliant 3A991.A.2 8542.31.00.01