Filter Your Search
1 - 2 of 2 results
|
MKL04Z32VFM4R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | QCCN, LCC32,.2SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MKL04Z32VFM4R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |