Filter Your Search
1 - 2 of 2 results
|
MKL02Z16VFG4R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16384 | MICROCONTROLLER, RISC | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||
|
MKL02Z16VFG4R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 32 MHz | 16384 | 2048 | CORTEX-M0 | 32 MHz | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 6.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | HVQCCN, LCC16,.12SQ,20 |