Filter Your Search
1 - 1 of 1 results
|
MKI6116N-15
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 |