Filter Your Search
1 - 1 of 1 results
|
MKE15Z256VLL7R
NXP Semiconductors
|
Check for Price | Active | 32 | 72 MHz | 262144 | 32768 | CORTEX-M0 | 40 MHz | 89 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | FLEXRAM WITH 2KB FOR EEPROM EMULATION | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 1 | 3 | 8 | 8 | YES | FLASH | 60 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-09-23 |