Filter Your Search
1 - 2 of 2 results
|
MKE02Z16VLC2R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 20 MHz | 16384 | 2048 | CORTEX-M0 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | RAM SIZE CONSIDERED FROM THE MFR WEBSITE | NO | NO | YES | 8 | YES | FLASH | 14.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP, QFP32,.35SQ,32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MKE02Z16VLC2R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 16384 | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | NXP |