Filter Your Search
1 - 1 of 1 results
|
MK68901P04
STMicroelectronics
|
Check for Price | No | Obsolete | 68000 | 8 | 5 | 4 MHz | 8 | NO | 5 V | NMOS | NO | 1 | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 15.24 mm | 60.96 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-48 | 48 | not_compliant | 8542.39.00.01 |