Filter Your Search
1 - 10 of 17 results
|
MK65FX1M0VMI18
NXP Semiconductors
|
$17.2474 | Yes | Active | 32 | 180 MHz | 1310720 | 262144 | CORTEX-M4F | 50 MHz | 116 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 115.08 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B169 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 169 | PLASTIC/EPOXY | FBGA | BGA169,13X13,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | NXP SEMICONDUCTORS | MAPBGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MK65FN2M0VMI18R
NXP Semiconductors
|
$18.6100 | Yes | Active | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4 | 32 | 15 | 50 MHz | 116 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B169 | 3 | 105 °C | -40 °C | 260 | 40 | 169 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.28 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | MAPBGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MK65FN2M0VMI18
NXP Semiconductors
|
$20.7256 | Yes | Active | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4F | 50 MHz | 116 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 115.08 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B169 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 169 | PLASTIC/EPOXY | FBGA | BGA169,13X13,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | NXP SEMICONDUCTORS | MAPBGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
935318137051
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4F | 50 MHz | 116 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 106.75 mA | 3.6 V | 1.71 V | INDUSTRIAL | R-PBGA-B169 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 169 | PLASTIC/EPOXY | FBGA | BGA169,13X13,16 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | 5.5 mm | 5.6 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MK65FX1M0CAC18R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 180 MHz | 1310720 | 262144 | CORTEX-M4F | 50 MHz | 116 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 106.75 mA | 3.6 V | 1.71 V | INDUSTRIAL | R-PBGA-B169 | Not Qualified | 85 °C | -40 °C | 169 | PLASTIC/EPOXY | FBGA | BGA169,13X13,16 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | 5.5 mm | 5.6 mm | FREESCALE SEMICONDUCTOR INC | 5.60 X 5.50 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, WLCSP-169 | compliant | NXP | ||||||||||||
|
MK65FX1M0VMI18R
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 50 MHz | 16 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING 0.25MB FLEXMEMORY | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B169 | 105 °C | -40 °C | 169 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.28 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | MAPBGA-169 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
MK65FX1M0VMI18R
Freescale Semiconductor
|
Check for Price | Transferred | 180 MHz | 1048576 | 262144 | 50 MHz | 16 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING 0.25MB FLEXMEMORY | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B169 | 105 °C | -40 °C | 169 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.28 mm | 9 mm | 9 mm | FREESCALE SEMICONDUCTOR INC | LFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MK65FN2M0VMI18
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4F | 50 MHz | 116 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 115.08 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B169 | Not Qualified | 105 °C | -40 °C | 169 | PLASTIC/EPOXY | FBGA | BGA169,13X13,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | FREESCALE SEMICONDUCTOR INC | 9 X 9 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, MAPBGA-169 | unknown | NXP | ||||||||||||||
|
935323718557
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 1310720 | 262144 | CORTEX-M4F | 50 MHz | 116 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 115.08 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B169 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 169 | PLASTIC/EPOXY | FBGA | BGA169,13X13,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MK65FX1M0CAC18R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 180 MHz | 1310720 | 262144 | CORTEX-M4F | 50 MHz | 116 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 106.75 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B169 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 169 | PLASTIC/EPOXY | FBGA | BGA169,13X13,16 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | 5.5 mm | 5.6 mm | NXP SEMICONDUCTORS | WLCSP-169 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |