Filter Your Search
1 - 2 of 2 results
|
MK60DN512VMC10R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 32 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | 105 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | BGA | 8 X 8 MM, MAPBGA-121 | 121 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MK60DN512VMC10R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 32 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |