Filter Your Search
1 - 2 of 2 results
|
MK5812SLFTR
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 64 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 35 mA | 3.63 V | 3 V | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MK5812SLFTR
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 32 MHz | 64 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 35 mA | 3.63 V | 3 V | OTHER | R-PDSO-G8 | Not Qualified | e3 | 85 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SOIC-8 | unknown |