Filter Your Search
1 - 1 of 1 results
|
MK5025P-10/02
STMicroelectronics
|
Check for Price | No | Obsolete | 68000; 6800; LSI-11; Z8000; Z80; 8086; 8088; 8080 | 16 | 24 | 0.875 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ETHERNET | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | 48 | not_compliant | 8542.31.00.01 |