Filter Your Search
1 - 8 of 8 results
|
MK48Z09B-20
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | NON-VOLATILE SRAM MODULE | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 80 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
MK48Z09B-70
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 125 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
MK48Z09B-55
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | NON-VOLATILE SRAM MODULE | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 125 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
MK48Z09B-15
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | NON-VOLATILE SRAM MODULE | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 80 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
MK48Z09B10
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | BATTERY BACKUP; POWER SUPPLY WRITE PROTECTION | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 80 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, HDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
MK48Z09B12
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MK48Z09B-25
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 50 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||
|
MK48Z09B-10
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 V | 100 ns | NON-VOLATILE SRAM MODULE | N/A | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 80 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | unknown |