Filter Your Search
1 - 2 of 2 results
|
MK48Z02B-12
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 5 V | 120 ns | NON-VOLATILE SRAM MODULE | N/A | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 80 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP24,.6 | 24 | unknown | |||||
|
MK48Z02B12
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | NON-VOLATILE SRAM MODULE | BATTERY BACKUP; POWER SUPPLY WRITE PROTECTION | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 80 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.562 mm | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, HDIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 |